111-511

Altech
845-111511
111-511

Mfr.:

Description:
Miniature Cases - Industrial

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about ECAD Model.

Availability

Stock:
Non-Stocked
Factory Lead-Time:
Minimum: 1   Multiples: 1
Unit Price:
$-.--
Ext. Price:
$-.--
Est. Tariff:

Pricing (CAD)

Qty. Unit Price
Ext. Price
$84.92 $84.92
$82.83 $828.30
$80.22 $2,005.50
$77.70 $3,885.00
$74.17 $7,417.00
$72.87 $18,217.50
500 Quote

Product Attribute Attribute Value Select Attribute
Altech
Product Category: Miniature Cases - Industrial
Polystyrene (PS)
Clear
254 mm
180 mm
84 mm
DIN Rail Mount
IP66
4X
TK
Brand: Altech
Country of Assembly: Not Available
Country of Diffusion: Not Available
Country of Origin: DE
Features: High cover
Housing Color: Clear
Product: Enclosures
Product Type: Enclosures for Industrial Automation
Factory Pack Quantity: 1
Subcategory: Enclosures, Racks and Boxes
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

CNHTS:
8536909000
USHTS:
8536908530
ECCN:
EAR99