SSSS921800

Alps Alpine
688-SSSS921800
SSSS921800

Mfr.:

Description:
Slide Switches Vert 2 Poles 3 Pos 2mm Length

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about ECAD Model.

In Stock: 482

Stock:
482 Can Ship Immediately
Minimum: 1   Multiples: 1
Unit Price:
$-.--
Ext. Price:
$-.--
Est. Tariff:

Pricing (CAD)

Qty. Unit Price
Ext. Price
$2.10 $2.10
$2.07 $517.50
$1.64 $820.00
$1.40 $1,120.00
$1.34 $7,504.00

Product Attribute Attribute Value Select Attribute
Alps Alpine
Product Category: Slide Switches
RoHS:  
Non-Illuminated
DP3T
ON - ON - ON
100 mA
12 VDC
SMD/SMT
SSSS9
Bulk
Brand: Alps Alpine
Product Type: Slide Switches
Factory Pack Quantity: 800
Subcategory: Switches
Travel: 2 mm
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

CAHTS:
8536509040
CNHTS:
8536500090
USHTS:
8536509050
JPHTS:
853650090
KRHTS:
8536509090
TARIC:
8536699099
BRHTS:
85365090
ECCN:
EAR99