SPPH120100

Alps Alpine
688-SPPH120100
SPPH120100

Mfr.:

Description:
Pushbutton Switches VERT MOMENTRY 2 POLE

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about ECAD Model.

Availability

Stock:
Non-Stocked
Factory Lead-Time:
23 Weeks Estimated factory production time.
Minimum: 1   Multiples: 1
Unit Price:
$-.--
Ext. Price:
$-.--
Est. Tariff:

Pricing (CAD)

Qty. Unit Price
Ext. Price
$4.07 $4.07
$3.65 $36.50
$3.45 $86.25
$3.30 $165.00
$3.18 $318.00
$2.99 $747.50
$2.78 $1,390.00
$2.13 $1,704.00

Product Attribute Attribute Value Select Attribute
Alps Alpine
Product Category: Pushbutton Switches
RoHS:  
SPPH1
Standard Switches
Non-Illuminated
DPDT
PCB Mount
ON - (OFF)
Plunger
100 mA
30 VDC
PC Pin
Bulk
Brand: Alps Alpine
Country of Assembly: Not Available
Country of Diffusion: Not Available
Country of Origin: CN
Life: 10000 Cycle
Product Type: Pushbutton Switches
Factory Pack Quantity: 800
Subcategory: Switches
Terminal Seal: Unsealed
Unit Weight: 2.735 g
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

CAHTS:
8536509019
CNHTS:
8536500090
USHTS:
8536509031
JPHTS:
853650090
KRHTS:
8536502000
TARIC:
8536501199
MXHTS:
8536509999
BRHTS:
85365090
ECCN:
EAR99

FEATURED PRODUCTS
ALPS ALPINE