SKHHPLA010

Alps Alpine
688-SKHHPL
SKHHPLA010

Mfr.:

Description:
Tactile Switches 6.0x6.0x4.3mm 160gf

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about ECAD Model.

In Stock: 6,126

Stock:
6,126 Can Ship Immediately
Minimum: 1   Multiples: 1
Unit Price:
$-.--
Ext. Price:
$-.--
Est. Tariff:

Pricing (CAD)

Qty. Unit Price
Ext. Price
$0.445 $0.45
$0.341 $3.41

Product Attribute Attribute Value Select Attribute
Alps Alpine
Product Category: Tactile Switches
RoHS:  
Non-Illuminated
Through Hole
Straight
4.3 mm
Stem
OFF - (ON)
1.6 N
50 mA
12 VDC
Yes
SPST
Solder Pin
Gray
6 mm
6 mm
4.3 mm
SKHH
500000 Cycle
Bulk
Brand: Alps Alpine
Country of Assembly: Not Available
Country of Diffusion: Not Available
Country of Origin: JP
Maximum Operating Temperature: + 70 C
Minimum Operating Temperature: - 20 C
Product Type: Tactile Switches
Factory Pack Quantity: 1000
Subcategory: Switches
Tradename: TACT Switch
Travel: 0.25 mm
Unit Weight: 311.197 mg
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

CAHTS:
8536509090
CNHTS:
8536500090
USHTS:
8536509031
JPHTS:
853650090
KRHTS:
8536502000
TARIC:
8536501199
MXHTS:
8536509999
BRHTS:
85365090
ECCN:
EAR99