SCTA1D0100

688-SCTA1D0100
SCTA1D0100

Mfr.:

Description:
Circuit Board Hardware - PCB PCB 3A Spring contct SMT 1.4x1.4x1.15mm

Lifecycle:
End of Life:
Scheduled for obsolescence and will be discontinued by the manufacturer.
ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about ECAD Model.

In Stock: 32,608

Stock:
32,608 Can Ship Immediately
Quantities greater than 32608 will be subject to minimum order requirements.
Minimum: 1   Multiples: 1
Unit Price:
$-.--
Ext. Price:
$-.--
Est. Tariff:
Packaging:
Full Reel (Order in multiples of 15000)

Pricing (CAD)

Qty. Unit Price
Ext. Price
Cut Tape / MouseReel™
$0.677 $0.68
$0.484 $4.84
$0.387 $38.70
$0.348 $174.00
$0.341 $341.00
$0.331 $827.50
$0.31 $3,100.00
Full Reel (Order in multiples of 15000)
$0.275 $4,125.00
$0.272 $12,240.00
† $8.50 MouseReel™ fee will be added and calculated in your shopping cart. All MouseReel™ orders are non-cancellable and non-returnable.

Product Attribute Attribute Value Select Attribute
Alps Alpine
Product Category: Circuit Board Hardware - PCB
RoHS:  
REACH - SVHC:
Contacts
Spring Load
1.4 mm
Unthreaded
Copper Alloy
Brand: Alps Alpine
Country of Assembly: Not Available
Country of Diffusion: Not Available
Country of Origin: JP
Packaging: Reel
Packaging: Cut Tape
Packaging: MouseReel
Product Type: Circuit Board Hardware - PCB
Series: SCTA
Factory Pack Quantity: 15000
Subcategory: Hardware
Unit Weight: 116.875 mg
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

CAHTS:
8536900020
CNHTS:
8536901109
USHTS:
8536904000
JPHTS:
853690000
TARIC:
8536909599
BRHTS:
85369090
ECCN:
EAR99