RSA0N1119A02

Alps Alpine
688-RSA0N1119A02
RSA0N1119A02

Mfr.:

Description:
Slide Potentiometers 10K OHM Single-unit 9-T 1B Linear Taper

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about ECAD Model.

In Stock: 325

Stock:
325 Can Ship Immediately
Factory Lead-Time:
15 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
$-.--
Ext. Price:
$-.--
Est. Tariff:

Pricing (CAD)

Qty. Unit Price
Ext. Price
$22.96 $22.96
$18.42 $184.20
$16.85 $421.25
$14.72 $1,472.00
$13.68 $3,420.00
$12.57 $5,028.00
$11.91 $14,292.00
5,200 Quote

Product Attribute Attribute Value Select Attribute
Alps Alpine
Product Category: Slide Potentiometers
RoHS:  
PCB Mount
Through Hole
100 mm
10 kOhms
Audio
128 mm
16 mm
Tray
Brand: Alps Alpine
Country of Assembly: Not Available
Country of Diffusion: Not Available
Country of Origin: CN
Product: Slide Potentiometers/Faders
Product Type: Slide Potentiometers
Factory Pack Quantity: 400
Subcategory: Potentiometers, Trimmers & Rheostats
Tradename: Slim Slide
Unit Weight: 24.629 g
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

CAHTS:
8533400000
CNHTS:
8533400000
USHTS:
8533408070
JPHTS:
853340000
TARIC:
8533401000
MXHTS:
8533409102
ECCN:
EAR99