RK0971110D7F

Alps Alpine
688-RK0971110D7F
RK0971110D7F

Mfr.:

Description:
Potentiometers 10 KOhms 20%

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about ECAD Model.

Availability

Stock:
Non-Stocked
Factory Lead-Time:
Minimum: 1   Multiples: 1
Unit Price:
$-.--
Ext. Price:
$-.--
Est. Tariff:

Pricing (CAD)

Qty. Unit Price
Ext. Price
$5.27 $5.27
$4.22 $42.20
$3.87 $96.75
$3.39 $339.00
$3.10 $775.00
$2.67 $1,335.00
$2.21 $2,210.00
$2.15 $10,320.00

Similar Products

Product Attribute Attribute Value Select Attribute
Alps Alpine
Product Category: Potentiometers
RoHS:  
PCB Mount
Through Hole
Potentiometers
1 Gang
10 kOhms
Audio
Horizontal
50 mW (1/20 W)
20 %
1 Turn
Flatted / D
6 mm
15 mm
Center Detent
Rotary Metal
- 20 C
+ 70 C
RK097
Tray
Brand: Alps Alpine
Country of Assembly: Not Available
Country of Diffusion: Not Available
Country of Origin: JP
Product Type: Potentiometers
Factory Pack Quantity: 2400
Subcategory: Potentiometers, Trimmers & Rheostats
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

CAHTS:
8533400000
CNHTS:
8533400000
USHTS:
8533408070
JPHTS:
853340000
TARIC:
8533401000
MXHTS:
85334002
ECCN:
EAR99