9446 WH033

Alpha Wire
602-9446-328-01
9446 WH033

Mfr.:

Description:
Coaxial Cables 46 AWG 7/54 1 Conductor 30V Braid, Fluoroplastic, PFA 328 ft Spool, White

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about ECAD Model.

Availability

Stock:
0

You can still purchase this product for backorder.

Factory Lead-Time:
14 Weeks Estimated factory production time.
Minimum: 1   Multiples: 1
Unit Price:
$-.--
Ext. Price:
$-.--
Est. Tariff:
This Product Ships FREE

Pricing (CAD)

Qty. Unit Price
Ext. Price
$1,973.07 $1,973.07
$1,749.89 $3,499.78

Product Attribute Attribute Value Select Attribute
Alpha Wire
Product Category: Coaxial Cables
RoHS:  
50 Ohms
46 AWG
99.974 m (328 ft)
0.198 mm (0.008 in)
Copper Alloy
Perfluoroalkoxy (PFA)
7 x 54
Brand: Alpha Wire
Jacket Color: White
Maximum Temperature: + 200 C
Number of Coaxial: 1
Product Type: Coaxial Cables
Shielding: Shielded
Factory Pack Quantity: 1
Subcategory: Cable
Voltage Rating: 30 V
Unit Weight: 2.722 kg
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

Datasheet

Product Catalogs

CAHTS:
8544200000
CNHTS:
8544200000
USHTS:
8544200000
JPHTS:
8544200000
TARIC:
8544200090
MXHTS:
85442099
ECCN:
EAR99

Micro Coaxial Cables

Alpha Wire Micro Coaxial Cables provide a vast array of signal transmission options, especially for applications with limited space for cable routing. Micro-Coax is available in a full range of standard sizes from 50AWG to 32AWG. These cables use high-strength silver-plated or tinned-copper alloys rated up to +200°C. The PFA dielectric and jacket offer stable properties for signal integrity, low capacitance, and consistent controlled impedance. Alpha’s micro coaxial cables save space and make routing easier in applications such as medical probes, endoscopy systems, oximetry systems, industrial inspection, and more.