932 SV005

Alpha Wire
602-932-100
932 SV005

Mfr.:

Description:
Bus Bar Wire 32 AWG Solid Bus Bar Wire, 100ft Silver

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about ECAD Model.

In Stock: 9

Stock:
9
Can Ship Immediately
On Order:
17
Expected 2026-03-10
Factory Lead-Time:
14
Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
$-.--
Ext. Price:
$-.--
Est. Tariff:

Pricing (CAD)

Qty. Unit Price
Ext. Price
$23.90 $23.90
$22.12 $44.24
$20.82 $104.10
$20.29 $202.90
$19.00 $475.00
$18.07 $903.50
$17.17 $1,717.00

Product Attribute Attribute Value Select Attribute
Alpha Wire
Product Category: Bus Bar Wire
RoHS:  
32 AWG
None (Non-Insulated)
100 ft
Solid
Non-Insulated
Annealed Tinned Copper
+ 150 C
932
Brand: Alpha Wire
Product Type: Bus Bar Wire
Factory Pack Quantity: 1
Subcategory: Single Conductor Wire
Unit Weight: 521.640 g
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

Datasheet

Product Catalogs

USHTS:
7408291000
ECCN:
EAR99

FEATURED PRODUCTS
ALPHA WIRE