9058AC BK005

Alpha Wire
602-9058AC-100
9058AC BK005

Mfr.:

Description:
Coaxial Cables 21 AWG 19/.0071 1 Conductor 1400V Braid, PE, PVC 100ft Spool, Black

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about ECAD Model.

In Stock: 12

Stock:
12 Can Ship Immediately
Factory Lead-Time:
4 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
$-.--
Ext. Price:
$-.--
Est. Tariff:
This Product Ships FREE

Pricing (CAD)

Qty. Unit Price
Ext. Price
$238.78 $238.78
$220.93 $441.86
$207.70 $1,038.50
$202.33 $2,023.30
$189.04 $4,726.00
$180.02 $9,001.00

Product Attribute Attribute Value Select Attribute
Alpha Wire
Product Category: Coaxial Cables
RoHS:  
RG-58A/U
50 Ohms
21 AWG
30.48 m (100 ft)
4.953 mm (0.195 in)
Polyvinyl Chloride (PVC)
9058AC
Brand: Alpha Wire
Country of Assembly: Not Available
Country of Diffusion: Not Available
Country of Origin: MX
Jacket Color: Black
Maximum Temperature: + 60 C
Product Type: Coaxial Cables
Shielding: Shielded
Factory Pack Quantity: 1
Subcategory: Cable
Voltage Rating: 150 V
Unit Weight: 1.497 kg
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

CAHTS:
8544200000
CNHTS:
8544200000
USHTS:
8544200000
JPHTS:
854420000
KRHTS:
8544200000
TARIC:
8544499190
BRHTS:
85442000
ECCN:
EAR99