891000 SL001

Alpha Wire
602-891000-1000-09
891000 SL001

Mfr.:

Description:
Hook-up Wire HU WIRE PVC

Lifecycle:
Factory Special Order:
Obtain a quote to verify the current price, lead-time and ordering requirements of the manufacturer.

Availability

Stock:
Not Available

Pricing (CAD)

Product Attribute Attribute Value Select Attribute
Alpha Wire
Product Category: Hook-up Wire
RoHS:  
Gray (Slate Gray)
1000 ft
105 x 30
Polyvinyl Chloride (PVC)
300 V
Tinned Copper
+ 105 C
Hook-up Wire
10 AWG
Brand: Alpha Wire
Outside Diameter: 3.81 mm
Factory Pack Quantity: 5
Subcategory: Single Conductor Wire
Unit Weight: 19.051 kg
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

CAHTS:
8544490019
USHTS:
8544493080
TARIC:
8544499190
ECCN:
EAR99