852607 BK002

Alpha Wire
602-852607-500-02
852607 BK002

Mfr.:

Description:
Multi-Conductor Cables 26 AWG 7 Conductor 600V Unshielded PVC PVC, 500 ft Spool - Black
This product will ship to you directly from the manufacturer. You may order this product now. Mouser will notify you of the estimated ship date.

Due to size or weight of the product, your shipping charge may increase.

Availability

Stock:
0

You can still purchase this product for backorder.

Factory Lead-Time:
8 Weeks Estimated factory production time.
Minimum: 2   Multiples: 2
Unit Price:
$-.--
Ext. Price:
$-.--
Est. Tariff:

Pricing (CAD)

Qty. Unit Price
Ext. Price
$2,680.23 $5,360.46

Product Attribute Attribute Value Select Attribute
Alpha Wire
Product Category: Multi-Conductor Cables
Shipping Restrictions:
 Due to size or weight of the product, your shipping charge may increase.
RoHS:  
Automation and Process Control
Unshielded
7 Conductor
500 ft
26 AWG
7.9 mm (0.311 in)
Black
Polyvinyl Chloride (PVC), Oil Resistant
Copper
19 x 38
600 V
Brand: Alpha Wire
Insulation Material: Polyvinyl Chloride (PVC)
Product Type: Multi-Conductor Cables
Factory Pack Quantity: 2
Subcategory: Cable
Tradename: Xtra-Guard Flex
Unit Weight: 10 kg
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

USHTS:
8544493080
TARIC:
8544499190
ECCN:
EAR99