5859/10 WH005

Alpha Wire
602-5859/10-100-01
5859/10 WH005

Mfr.:

Description:
Hook-up Wire 10 AWG 37/26 600V, PTFE 100 ft Spool, White

Availability

Stock:
0

You can still purchase this product for backorder.

On Order:
3
Expected 2026-05-08
Factory Lead-Time:
15
Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
$-.--
Ext. Price:
$-.--
Est. Tariff:
This Product Ships FREE

Pricing (CAD)

Qty. Unit Price
Ext. Price
$2,148.94 $2,148.94
$1,980.86 $3,961.72
$1,858.46 $9,292.30
$1,817.18 $18,171.80

Product Attribute Attribute Value Select Attribute
Alpha Wire
Product Category: Hook-up Wire
RoHS:  
White
100 ft
37 x 26
Polytetrafluoroethylene (PTFE)
600 V
Silver Plated Copper
+ 200 C
MIL-DTL-16878/4 (Type E)
5859
Hook-up Wire
10 AWG
Brand: Alpha Wire
Country of Assembly: Not Available
Country of Diffusion: Not Available
Country of Origin: MX
Outside Diameter: 3.4 mm
Factory Pack Quantity: 1
Subcategory: Single Conductor Wire
Unit Weight: 1.724 kg
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

CAHTS:
8544490019
USHTS:
8544493080
JPHTS:
854449099
TARIC:
8544499190
BRHTS:
85444900
ECCN:
EAR99