55026 NA199

Alpha Wire
602-55026-1000-NAT
55026 NA199

Mfr.:

Description:
Multi-Conductor Cables 22 AWG 6 Conductor Unshielded 300V FEP Per Foot - Natural

Lifecycle:
Factory Special Order:
Obtain a quote to verify the current price, lead-time and ordering requirements of the manufacturer.
Due to size or weight of the product, your shipping charge may increase.

Availability

Stock:
Not Available

Pricing (CAD)

Product Attribute Attribute Value Select Attribute
Alpha Wire
Product Category: Multi-Conductor Cables
Shipping Restrictions:
 Due to size or weight of the product, your shipping charge may increase.
RoHS:  
Unshielded
6 Conductor
22 AWG
7.798 mm (0.307 in)
Natural
Fluorinated Ethylene Propylene (FEP)
Tinned Copper
7 x 30
300 V
Brand: Alpha Wire
Country of Assembly: Not Available
Country of Diffusion: Not Available
Country of Origin: Not Available
Insulation Material: Fluorinated Ethylene Propylene (FEP)
Length: 304.8 m
Packaging: Bulk
Product Type: Multi-Conductor Cables
Series: Xtra-Guard
Factory Pack Quantity: 1000
Subcategory: Cable
Tradename: Xtra-Guard 5
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

USHTS:
8544493080
TARIC:
8544499190