1857/19 WO005

Alpha Wire
602-1857/19-100-17
1857/19 WO005

Mfr.:

Description:
Hook-up Wire HU WIRE PVC

In Stock: 6

Stock:
6 Can Ship Immediately
Factory Lead-Time:
4 Weeks Estimated factory production time for quantities greater than shown.
Quantities greater than 6 will be subject to minimum order requirements.
Minimum: 1   Multiples: 1
Unit Price:
$-.--
Ext. Price:
$-.--
Est. Tariff:
This Product Ships FREE

Pricing (CAD)

Qty. Unit Price
Ext. Price
$240.76 $240.76
$240.75 $481.50
$240.70 $1,203.50
$203.72 $2,037.20
$183.12 $4,578.00
$175.99 $8,799.50
$172.31 $17,231.00
250 Quote

Product Attribute Attribute Value Select Attribute
Alpha Wire
Product Category: Hook-up Wire
RoHS:  
White, Orange
100 ft
19 x 30
Polyvinyl Chloride (PVC)
600 V
Tinned Copper
+ 105 C
MIL-DTL-16878/1 (Type B), MIL-W-76 (Type LW)
1857
Hook-up Wire
18 AWG
Brand: Alpha Wire
Outside Diameter: 1.73 mm
Factory Pack Quantity: 50
Subcategory: Single Conductor Wire
Unit Weight: 725.748 g
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

CAHTS:
8544490019
USHTS:
8544493080
TARIC:
8544499190
ECCN:
EAR99