ASFC10G31P3-51BIN

Alliance Memory
913-ASFC10G31P351BIN
ASFC10G31P3-51BIN

Mfr.:

Description:
eMMC 10GB, pSLC eMMC 5.1, 3V, Gen3 TLC NAND, Industrial Grade, 153ball FBGA Package 11.5x13mm)

Lifecycle:
New Product:
New from this manufacturer.
ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about ECAD Model.

In Stock: 164

Stock:
164 Can Ship Immediately
Factory Lead-Time:
4 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
$-.--
Ext. Price:
$-.--
Est. Tariff:

Pricing (CAD)

Qty. Unit Price
Ext. Price
$63.64 $63.64
$58.84 $588.40
$56.93 $1,423.25
$55.52 $2,776.00
$54.13 $5,413.00
$52.70 $13,175.00

Product Attribute Attribute Value Select Attribute
Alliance Memory
Product Category: eMMC
RoHS:  
FBGA-153
10 GB
3D TLC
280 MB/s
120 MB/s
eMMC 5.1
2.7 V
3.6 V
- 40 C
+ 85 C
Tray
Brand: Alliance Memory
Dimensions: 13 m x 11.5 mm x 1 mm
Moisture Sensitive: Yes
Mounting Style: SMD/SMT
Product Type: eMMC
Factory Pack Quantity: 152
Subcategory: Memory & Data Storage
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

CNHTS:
8542329090
USHTS:
8542320051
ECCN:
EAR99

ASFC Series 5.1 e·MMC

Alliance Memory ASFC Series 5.1 e·MMC is a compact storage solution with a single-chip MMC controller and NAND flash memory. Alliance Memory ASFC is designed for data storage and booting, prioritizing efficient read operations at low power. 3D TLC NAND technology offers an Enhanced mode (pSLC) for demanding industrial use, supported by an industrial temperature grade specification. The e·MMC controller handles NAND flash management, including ECC, wear-leveling, IOPS optimization, and read sensing. The device supports high throughput for large data transfers and excels in handling small random data often found in code. Additionally, it includes security features, multiple boot partitions, and advanced refresh for read-intensive applications. Communication is facilitated via an 11-signal bus, following the JEDEC e·MMC standard known as e·MMC mode.