AS7C256B-12TIN

Alliance Memory
913-AS7C256B-12TIN
AS7C256B-12TIN

Mfr.:

Description:
SRAM 256K, 5V, 12ns, FAST 32K x 8 Asynch SRAM

Lifecycle:
End of Life:
Scheduled for obsolescence and will be discontinued by the manufacturer.
ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about ECAD Model.

Availability

Stock:
Non-Stocked
Factory Lead-Time:
Minimum: 1   Multiples: 1
Unit Price:
$-.--
Ext. Price:
$-.--
Est. Tariff:

Pricing (CAD)

Qty. Unit Price
Ext. Price
$2.84 $2.84
$2.66 $26.60
$2.58 $64.50
$2.52 $126.00
$2.47 $247.00
$2.38 $556.92
$2.30 $1,076.40
$2.26 $2,644.20
$2.20 $5,662.80

Product Attribute Attribute Value Select Attribute
Alliance Memory
Product Category: SRAM
RoHS:  
256 kbit
32 k x 8
12 ns
Parallel
5.5 V
4.5 V
150 mA
- 40 C
+ 85 C
SMD/SMT
TSOP-28
Brand: Alliance Memory
Country of Assembly: Not Available
Country of Diffusion: Not Available
Country of Origin: Not Available
Memory Type: SDR
Product Type: SRAM
Series: AS7C256B-12
Factory Pack Quantity: 234
Subcategory: Memory & Data Storage
Type: Asynchronous
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

CAHTS:
8542320041
CNHTS:
8542319090
USHTS:
8542320041
JPHTS:
854232019
KRHTS:
8542321020
TARIC:
8542324500
MXHTS:
8542320201
ECCN:
EAR99