APEK89333GEC-01-T

Allegro MicroSystems
250-APEK89333GEC01T
APEK89333GEC-01-T

Mfr.:

Description:
Power Management IC Development Tools Eval Board A89333GEC

Lifecycle:
New Product:
New from this manufacturer.

In Stock: 3

Stock:
3
Can Ship Immediately
On Order:
13
Expected 2026-02-26
Factory Lead-Time:
18
Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
$-.--
Ext. Price:
$-.--
Est. Tariff:
This Product Ships FREE

Pricing (CAD)

Qty. Unit Price
Ext. Price
$279.88 $279.88

Product Attribute Attribute Value Select Attribute
Allegro MicroSystems
Product Category: Power Management IC Development Tools
Evaluation Boards
Motor/Motion Controller & Driver
A89333GECSR
Brand: Allegro MicroSystems
For Use With: Brushless DC (BLDC) Motors
Product Type: Power Management IC Development Tools
Subcategory: Development Tools
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

CAHTS:
8473302000
USHTS:
8473301180
TARIC:
8473302000
MXHTS:
8473300401
ECCN:
EAR99

APEK89333GEC-01-T Evaluation Board

Allegro MicroSystems APEK89333GEC-01-T Evaluation Board is designed to aid users in evaluating the operation and performance of the A89333 Motor Controller IC. The board features USB communication, which allows the Allegro-provided graphic user interface (GUI) software to control and program the device via an I2C interface and test points to monitor and evaluate performance. The Allegro MicroSystems APEK89333GEC-01-T evaluation board is connected to a PC with a standard mini-USB cable. A switch (SW2) on the evaluation board selects the USB connection directly to A89333 or an external connector (CN4). The external connector can program the A89333 IC, built into a fan module through the PWM/SPD and FG/RD pins.