ACSEVB-EX12

Allegro MicroSystems
250-ACSEVB-EX12
ACSEVB-EX12

Mfr.:

Description:
Current Sensor Development Tools

Lifecycle:
New At Mouser

In Stock: 25

Stock:
25 Can Ship Immediately
Minimum: 1   Multiples: 1
Unit Price:
$-.--
Ext. Price:
$-.--
Est. Tariff:

Pricing (CAD)

Qty. Unit Price
Ext. Price
$77.18 $77.18

Product Attribute Attribute Value Select Attribute
Allegro MicroSystems
Product Category: Current Sensor Development Tools
Evaluation Boards
Current Sensor
EX Package Sensors
Brand: Allegro MicroSystems
Country of Assembly: Not Available
Country of Diffusion: Not Available
Country of Origin: TW
Dimensions: 85 mm x 65 mm
For Use With: EX Packaged Allegro Current Sensor (EXB 12-Contact QFN with Wettable Flank)
Product Type: Current Sensor Development Tools
Series: Generic Evaluation Boards
Factory Pack Quantity: 1
Subcategory: Development Tools
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

ACSEVB-EX12 Evaluation Board

Allegro MicroSystems ACSEVB-EX12 Evaluation Board is a generic board that offers a method for quickly evaluating Allegro current sensors in a lab environment without needing a custom circuit board. The Allegro MicroSystems ACSEVB-EX12 is intended for use with any EX package (EXB 12-contact QFN with wettable flank). The user must assemble the board with the desired current sensor, as the board does not come populated with an Allegro current sensor.

Current Sensor Evaluation Boards

Allegro MicroSystems Current Sensor Evaluation Boards offer a convenient method for quickly evaluating Allegro Current Sensors in a lab environment without needing a custom circuit board. These evaluation boards are intended for use with a user-populated Allegro Current Sensor IC.