NL-SW-LTE-QBG95-D

Airgain
425-NL-SW-LTEQBG95-D
NL-SW-LTE-QBG95-D

Mfr.:

Description:
Modems Skywire Cellular Modem, LTE CAT M1/NB IoT, 2G fallback, Global, GPS, Skywire form factor

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about ECAD Model.

In Stock: 1,223

Stock:
1,223 Can Ship Immediately
Factory Lead-Time:
10 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
$-.--
Ext. Price:
$-.--
Est. Tariff:
This Product Ships FREE

Pricing (CAD)

Qty. Unit Price
Ext. Price
$119.32 $119.32
$115.52 $11,552.00

Product Attribute Attribute Value Select Attribute
Airgain
Product Category: Modems
RoHS:  
375 kb/s
3.4 V
4.3 V
- 40 C
+ 85 C
33.9 mm x 29 mm x 6.2 mm
Tray
Brand: Airgain
Frequency: 1.559 GHz to 1.609 GHz
Operating Supply Voltage: 3.4 V to 4.3 V
Product Type: Modems
Protocol - Cellular, NBIoT, LTE: Cellular, NBIoT, LTE
Protocol - GPS, GLONASS: GPS, GLONASS
Factory Pack Quantity: 336
Subcategory: Ethernet & Communication Modules
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

USHTS:
8517620090
JPHTS:
851762090
TARIC:
8517620000
ECCN:
5A992.C

NL-SW-LTE-QBG95 NimbeLink Modem

Airgain NL-SW-LTE-QBG95 NimbeLink Global LTE-M/NB-IoT Embedded Modem provides LTE-M (CAT M1) and NB-IoT (NB1, NB2) connectivity for global applications with fallback to 2G at lower power than the BG96 processor. NL-SW-LTE-QBG95 utilizes a Qualcomm 9205 chipset and Quectel BG95-M3 module. The embedded modem includes an integrated GPS/GNSS radio. This low-power module has full FCC, IC, and carrier end-device certifications and is ideal for battery-operated, mobile, or off-grid applications.