WTK2220S657

AirBorn
479-WTK2220S657
WTK2220S657

Mfr.:

Description:
Rectangular MIL Spec Connectors CONNECTOR, W SERIES

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about ECAD Model.

In Stock: 167

Stock:
167 Can Ship Immediately
Factory Lead-Time:
7 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
$-.--
Ext. Price:
$-.--
Est. Tariff:

Pricing (CAD)

Qty. Unit Price
Ext. Price
$8.98 $8.98
$5.83 $291.50
$5.08 $508.00
$4.84 $968.00

Product Attribute Attribute Value Select Attribute
AirBorn
Product Category: Rectangular MIL Spec Connectors
RoHS:  
Connectors
20 Position
2 Row
Crimp
Board Mount
Socket (Female)
Gold
MIL-C-55302
W-Series
Straight
Brand: AirBorn
Current Rating: 5 A
Maximum Operating Temperature: + 125 C
Product Type: Rectangular MIL Spec Connectors
Factory Pack Quantity: 1
Subcategory: MIL-Spec / MIL-Type
Tradename: W-Series
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

CAHTS:
8536690020
USHTS:
8536694040
JPHTS:
853669000
KRHTS:
8536691000
TARIC:
8536693000
MXHTS:
8536699999
BRHTS:
85366990
ECCN:
EAR99

WTA10PD7JTA / WTA70PD7JTA Rectangular Connectors

AirBorn WTA10PD7JTA / WTA70PD7JTA Rectangular Connectors are MIL Spec devices featuring two rows and through hole termination. These straight angle, 2.54mm pitch connectors offer 10 or 70 positions.