TPC-61T-E3AE

Advantech
923-TPC61TE3AE
TPC-61T-E3AE

Mfr.:

Description:
HMI Displays & Panel PCs 5.7" QVGA, TI AM3517 600MHz,256MB with W
This product will ship to you directly from the manufacturer. You may order this product now. Mouser will notify you of the estimated ship date.

Lifecycle:
Factory Special Order:
Obtain a quote to verify the current price, lead-time and ordering requirements of the manufacturer.
ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about ECAD Model.

Availability

Stock:
Not Available

Pricing (CAD)

Product Attribute Attribute Value Select Attribute
Advantech
Product Category: HMI Displays & Panel PCs
RoHS:  
Texas Instruments
Cortex-A8
600 MHz
256 MB
0 GB
18 V to 32 V
0 C
+ 50 C
195 mm x 148 mm x 44.4 mm
Brand: Advantech
Country of Assembly: Not Available
Country of Diffusion: Not Available
Country of Origin: TW
Memory Size: 256 MB
Memory Type: DDR2
Power Consumption: 12 W
Product Type: Panel PCs
Series: TPC-31T/TPC-61T
Factory Pack Quantity: 1
Subcategory: Computing
Unit Weight: 1.645 kg
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

USHTS:
8471410150
MXHTS:
84715001
ECCN:
EAR99