PPC-WLAN-C1E

Advantech
923-PPC-WLAN-C1E
PPC-WLAN-C1E

Mfr.:

Description:
Multiprotocol Modules New M.2 WiFi module support 2T2R

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about ECAD Model.

Availability

Stock:
Non-Stocked
Factory Lead-Time:
Minimum: 1   Multiples: 1
Unit Price:
$-.--
Ext. Price:
$-.--
Est. Tariff:

Pricing (CAD)

Qty. Unit Price
Ext. Price
$97.04 $97.04

Product Attribute Attribute Value Select Attribute
Advantech
Product Category: Multiprotocol Modules
PPC-STAND
HDMI, Serial, USB
12 V
24 V
0 C
+ 50 C
Brand: Advantech
Country of Assembly: Not Available
Country of Diffusion: Not Available
Country of Origin: CN
Description/Function: Wireless Module Supports 802.11 a/b/g/n/ac and BT4.1
Operating Supply Voltage: 12 V to 24 V
Product Type: Multiprotocol Modules
Factory Pack Quantity: 1
Subcategory: Wireless & RF Modules
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

USHTS:
8517620090
ECCN:
5A992.C