PCM-24D2R2-AE

Advantech
923-PCM24D2R2AE
PCM-24D2R2-AE

Mfr.:

Description:
Interface Modules OXPCIe-952 UART, Isolated RS-232, DB9 x

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about ECAD Model.

Availability

Stock:
Non-Stocked
Factory Lead-Time:
Minimum: 1   Multiples: 1
Unit Price:
$-.--
Ext. Price:
$-.--
Est. Tariff:
This Product Ships FREE

Pricing (CAD)

Qty. Unit Price
Ext. Price
$155.91 $155.91

Product Attribute Attribute Value Select Attribute
Advantech
Product Category: Interface Modules
RoHS:  
Expansion Kits
RS-232
2 Port
921.6 kb/s
mPCIe, RS-232
3.3 V
3.3 V
PCM-24D
Brand: Advantech
Dimensions: 51 mm x 30 mm x 12.4 mm
Operating Supply Current: 400 mA
Operating Supply Voltage: 3.3 V
Product Type: Interface Modules
Subcategory: Embedded Solutions
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0