EKI-1524I-CE

Advantech
600-EKI-1524I-CE
EKI-1524I-CE

Mfr.:

Description:
Servers 4-port Serial Device Server with wide te

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about ECAD Model.

In Stock: 17

Stock:
17 Can Ship Immediately
Factory Lead-Time:
4 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
$-.--
Ext. Price:
$-.--
Est. Tariff:
This Product Ships FREE

Pricing (CAD)

Qty. Unit Price
Ext. Price
$881.80 $881.80

Product Attribute Attribute Value Select Attribute
Advantech
Product Category: Servers
RoHS:  
Serial Device Servers
921.6 kb/s, 10 Mb/s, 100 Mb/s
6 Port
Ethernet, RS-232/422/485
12 V
48 V
- 40 C
+ 80 C
Brand: Advantech
Dimensions: 140 mm x 95 mm x 42 mm
Product Type: Servers
Series: EKI-1524
Factory Pack Quantity: 1
Subcategory: Ethernet & Communication Modules
Unit Weight: 555 g
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

USHTS:
8517620090
ECCN:
5A991.b.1

EKI-152x Serial Device Servers

Advantech EKI-152x serial device servers feature two independent Ethernet ports and MAC addresses, providing a redundant network mechanism to guarantee Ethernet network reliability. EKI-1521, EKI-1522, EKI-1524,  EKI-1526, and EKI-1528 are serial device servers that connect RS-232/422/485 serial devices, such as PLC, meters, sensors, and barcode readers to IP-based Ethernet LAN. They allow nearly any device with serial ports to connect and share an Ethernet network. The servers provide various operations: COM port redirection (Virtual COMport), TCP Server, TCP Client, and UDP mode. With COM port redirection mode, standard serial operation calls are transparently redirected to the server, guaranteeing compatibility with legacy serial devices and enabling backward compatibility with existing software. With TCP server, TCP client, and UDP modes, the devices ensure network software compatibility with a standard network API. Moreover, you can make serial devices communicate with other devices peer-to-peer, without any intermediate host PCs and software programming.