EKI-1221-CE

Advantech
600-EKI1221CE
EKI-1221-CE

Mfr.:

Description:
Gateways 1-port Modbus Gateway

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about ECAD Model.

In Stock: 134

Stock:
134 Can Ship Immediately
Factory Lead-Time:
4 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
$-.--
Ext. Price:
$-.--
Est. Tariff:
This Product Ships FREE

Pricing (CAD)

Qty. Unit Price
Ext. Price
$417.67 $417.67

Product Attribute Attribute Value Select Attribute
Advantech
Product Category: Gateways
RoHS:  
Modbus Gateways
10 Mb/s, 100 Mb/s
2 Ethernet, 1 Serial
Serial
12 V
48 V
- 10 C
+ 60 C
Brand: Advantech
Country of Assembly: TW
Country of Diffusion: Not Available
Country of Origin: TW
Dimensions: 37 mm x 140 mm x 95 mm
Power Consumption: 5.2 W
Product Type: Gateways
Series: EKI-1221
Factory Pack Quantity: 1
Subcategory: Ethernet & Communication Modules
Unit Weight: 472 g
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

CNHTS:
8517799000
USHTS:
8517620090
JPHTS:
851762090
TARIC:
8517620000
ECCN:
5A991