DFMM-STST-1M

Advantech
600-DFMM-STST-1M
DFMM-STST-1M

Mfr.:

Description:
Fiber Optic Cable Assemblies MM DUPLEX FIBER CABLE ST2ST 1 METER

Lifecycle:
Obsolete
ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about ECAD Model.
Mouser does not presently sell this product in your region.

Availability

Stock:

Product Attribute Attribute Value Select Attribute
Advantech
Product Category: Fiber Optic Cable Assemblies
Shipping Restrictions:
 Mouser does not presently sell this product in your region.
RoHS:  
Multimode
Duplex
Riser
ST
ST
Jumper
62.5/125
1 m
2 Fiber
Orange
Polyvinyl Chloride (PVC)
Brand: Advantech
Country of Assembly: Not Available
Country of Diffusion: Not Available
Country of Origin: CN
Description/Function: Multi-Mode duplex fiber cable, ST to ST, 1 m long
Features: Multi-Mode Duplex Fiber Cable
Insertion Loss: 0.5 dB
Product Type: Fiber Optic Cable Assemblies
Factory Pack Quantity: 1
Subcategory: Fiber Optic
Unit Weight: 40.823 g
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

CAHTS:
8544700000
CNHTS:
8544700000
USHTS:
8544700000
KRHTS:
8544700000
TARIC:
8471800000
MXHTS:
8544700100
ECCN:
EAR99

FEATURED PRODUCTS
ADVANTECH