BB-ABDN-ER-DP551

Advantech
600-ABDN-ER-DP551
BB-ABDN-ER-DP551

Mfr.:

Description:
Routers DUAL BAND WIFI BRIDGE 802.11 A,B,G,N 2.4, 5 GHZ,

Lifecycle:
End of Life:
Scheduled for obsolescence and will be discontinued by the manufacturer.
ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about ECAD Model.
Mouser does not presently sell this product in your region.

Availability

Stock:

Product Attribute Attribute Value Select Attribute
Advantech
Product Category: Routers
Shipping Restrictions:
 Mouser does not presently sell this product in your region.
RoHS:  
2.4 GHz, 5 GHz
65 Mb/s
Ethernet
5 V
5 V
- 40 C
+ 85 C
Brand: Advantech
Country of Assembly: Not Available
Country of Diffusion: Not Available
Country of Origin: US
Product Type: Routers
Protocol - WiFi - 802.11: WiFi
Security: EAP, WEP, WPA
Factory Pack Quantity: 1
Subcategory: Ethernet & Communication Modules
Unit Weight: 453.592 g
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

CAHTS:
8517610000
CNHTS:
8526919000
USHTS:
8517620090
TARIC:
8517620000
ECCN:
5A992.C