ADAM-6520-BE

Advantech
923-ADAM-6520-BE
ADAM-6520-BE

Mfr.:

Description:
Unmanaged Ethernet Switches 5-port 10/100 Mbps Industrial Switch

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about ECAD Model.

In Stock: 128

Stock:
128 Can Ship Immediately
Factory Lead-Time:
3 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
$-.--
Ext. Price:
$-.--
Est. Tariff:
This Product Ships FREE

Pricing (CAD)

Qty. Unit Price
Ext. Price
$174.11 $174.11

Product Attribute Attribute Value Select Attribute
Advantech
Product Category: Unmanaged Ethernet Switches
RoHS:  
5 x RJ45
10 Mb/s, 100 Mb/s
Ethernet
10 V
30 V
- 10 C
+ 70 C
2.4 W
112 mm x 70 mm x 27 mm
Brand: Advantech
Description/Function: 5-port 10/100 Mbps industrial ethernet switches
Product Type: Unmanaged Ethernet Switches
Series: ADAM-6520
Factory Pack Quantity: 1
Subcategory: Ethernet & Communication Modules
Unit Weight: 290 g
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

CAHTS:
8517620090
CNHTS:
8517623200
USHTS:
8517620020
JPHTS:
851762010
TARIC:
8517620000
MXHTS:
8473300499
ECCN:
5A991.b.4.b

ADAM-65x Unmanaged Industrial Ethernet Switches

ADAM-65x Unmanaged Industrial Ethernet Switches are designed for use in demanding industrial environments, offering unmatched performance, and reliability. ADAM-65x models of unmanaged industrial Ethernet are available in standard 10/100Mbps and gigabit 10/100/1000Mbps speeds, with both copper wire and fiber-optic connections.