ADAM-4571-CE

Advantech
923-ADAM-4571-CE
ADAM-4571-CE

Mfr.:

Description:
Servers 1-port RS-232/422/485 Serial Device Serv

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about ECAD Model.

In Stock: 59

Stock:
59 Can Ship Immediately
Factory Lead-Time:
5 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
$-.--
Ext. Price:
$-.--
Est. Tariff:
This Product Ships FREE

Pricing (CAD)

Qty. Unit Price
Ext. Price
$232.95 $232.95

Product Attribute Attribute Value Select Attribute
Advantech
Product Category: Servers
RoHS:  
Serial Device Servers
921.6 kb/s, 10 Mb/s, 100 Mb/s
2 Port
Ethernet, RS-232/422/485
10 V
30 V
- 10 C
+ 60 C
Brand: Advantech
Dimensions: 130 mm x 70 mm x 30 mm
Product Type: Servers
Series: ADAM-4571
Factory Pack Quantity: 1
Subcategory: Ethernet & Communication Modules
Unit Weight: 290.304 g
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

CAHTS:
8471801000
CNHTS:
8517623990
USHTS:
8471801000
JPHTS:
847180000
TARIC:
8471800000
MXHTS:
8471800402
BRHTS:
84718000
ECCN:
4A994