96PR-152-UXH-D

Advantech
923-96PR152UXHD
96PR-152-UXH-D

Mfr.:

Description:
Printers Desktop Thermal Printer, 300dpi,6 ips,US

Availability

Stock:
Non-Stocked
Factory Lead-Time:
Minimum: 1   Multiples: 1
Unit Price:
$-.--
Ext. Price:
$-.--
Est. Tariff:
This Product Ships FREE

Pricing (CAD)

Qty. Unit Price
Ext. Price
$1,234.35 $1,234.35
$1,214.69 $6,073.45
$1,169.72 $11,697.20

Product Attribute Attribute Value Select Attribute
Advantech
Product Category: Printers
Thermal Transfer Printers
Desktop Barcode Printer
100 VAC to 240 VAC
2.5 A
Brand: Advantech
Country of Assembly: Not Available
Country of Diffusion: Not Available
Country of Origin: Not Available
Product Type: Printers
Factory Pack Quantity: 1
Subcategory: Printers
Unit Weight: 3.760 kg
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

FEATURED PRODUCTS
ADVANTECH