96PD-THS16B

Advantech
923-96PD-THS16B
96PD-THS16B

Mfr.:

Description:
Humidity Sensors - Industrial Temperature/Humidity Sensor with RS-485

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about ECAD Model.

In Stock: 14

Stock:
14 Can Ship Immediately
Factory Lead-Time:
7 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
$-.--
Ext. Price:
$-.--
Est. Tariff:
This Product Ships FREE

Pricing (CAD)

Qty. Unit Price
Ext. Price
$213.90 $213.90

Product Attribute Attribute Value Select Attribute
Advantech
Product Category: Humidity Sensors - Industrial
0 % to 100 %
3 %
RS-485
- 40 C to + 120 C
Cable
Brand: Advantech
IP Rating: IP65
Maximum Operating Temperature: + 120 C
Minimum Operating Temperature: - 40 C
Product Type: Industrial Humidity Sensors
Factory Pack Quantity: 1
Subcategory: Sensors
Supply Voltage - Max: 28 V
Supply Voltage - Min: 12 V
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

CAHTS:
9025800000
USHTS:
9025801000
JPHTS:
902580000
BRHTS:
90258000
ECCN:
EAR99

FEATURED PRODUCTS
ADVANTECH