96MPI3C-3.6-6M11T

Advantech
923-96MPI3C3.66M11T
96MPI3C-3.6-6M11T

Mfr.:

Description:
CPU - Central Processing Units CORE 3.6G 6M 1151P 4CORE I3-8100

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about ECAD Model.

Availability

Stock:
Non-Stocked
Factory Lead-Time:
Minimum: 1   Multiples: 1
Unit Price:
$-.--
Ext. Price:
$-.--
Est. Tariff:
This Product Ships FREE

Pricing (CAD)

Qty. Unit Price
Ext. Price
$254.72 $254.72

Product Attribute Attribute Value Select Attribute
Advantech
Product Category: CPU - Central Processing Units
Desktop Processors
Intel Core i3
64 bit
4 Core
FCLGA-1151
3.6 GHz
6 MB
4 Thread
65 W
64 GB
DDR4-2400
8 GT/s
DMI3
Intel Core i3
Coffee Lake
i3-8100
Embedded
+ 100 C
Brand: Advantech
Country of Assembly: Not Available
Country of Diffusion: Not Available
Country of Origin: VN
CPU Configuration - Max: 1 Configuration
ECC Memory Supported: Supported
Intel Hyper-Threading Technology: Without HT Technology
Intel Virtualization Technology - VT: With VT
Lithography - Process Technology: 14 nm
Mounting Style: SMD/SMT
Number of Displays Supported: 3 Display
Number of Memory Channels: 2 Channel
Number of PCI Express Lanes: 16 Lane
PCIe Configurations: 1x16, 2x8, 1x8 + 2x4
PCIe Revision: Revision 3.0
Product Type: CPU - Central Processing Units
Factory Pack Quantity: 1
Subcategory: Embedded Processors & Controllers
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

TARIC:
8542319000

4th Generation i3 Processors

Intel 4th Gen Core Series i3 Desktop Processor delivers a 64-bit, multi-core processor built on 22-nanometer process technology. Intel 4th Generation Core Series i3 Processor is designed for a two-chip platform consisting of a processor and Platform Controller Hub (PCH). The processors are designed to be used with the Intel 8 Series chipset. Intel HD Graphics 4600 is included in the processor, along with virtualization technology, a new Haswell instruction set, and new anti-theft and identity protection technology.

4th Generation Processors

Intel 4th generation Core Processor family delivers Desktop, Mobile, and Embedded products with maximum performance per watt. Intel Haswell Architecture is based on a 22nm process and utilizes FinFET technology for reduced leakage and lowered power consumption. Idle state power consumption has been lowered, creating a 20x improvement from the previous generation, with a 3 second wakeup time possible using Intel Rapid Start.

FEATURED PRODUCTS
ADVANTECH