96FD25-S180-INE

Advantech
923-96FD25S180INE
96FD25-S180-INE

Mfr.:

Description:
Solid State Drives - SSD INTEL E5400 180GB, 2.5" SATA3, TLC 7mm:

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about ECAD Model.

Availability

Stock:

Product Attribute Attribute Value Select Attribute
Advantech
Product Category: Solid State Drives - SSD
96FD25
2.5 in
Brand: Advantech
Country of Assembly: Not Available
Country of Diffusion: Not Available
Country of Origin: Not Available
Product Type: Solid State Drives - SSD
Factory Pack Quantity: 1
Subcategory: Memory & Data Storage
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

                        
The factory is currently not accepting orders for this product.

CAHTS:
8523510000
USHTS:
8523510000
JPHTS:
852351000
TARIC:
8523801000

FEATURED PRODUCTS
ADVANTECH