808-38222

Advantech
923-808-38222
808-38222

Mfr.:

Description:
Fiber Optic Transmitters, Receivers, Transceivers IE-SFP/1250-ED SSLX-SM1550-SC

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about ECAD Model.

Availability

Stock:
Non-Stocked
Factory Lead-Time:
Minimum: 1   Multiples: 1
Unit Price:
$-.--
Ext. Price:
$-.--
Est. Tariff:
This Product Ships FREE

Pricing (CAD)

Qty. Unit Price
Ext. Price
$185.74 $185.74

Product Attribute Attribute Value Select Attribute
Advantech
Product Category: Fiber Optic Transmitters, Receivers, Transceivers
RoHS:  
Ethernet SFP
1.25 Gb/s
3.3 V
- 40 C
+ 85 C
Brand: Advantech
Country of Assembly: Not Available
Country of Diffusion: Not Available
Country of Origin: TW
Product Type: Fiber Optic Transmitters, Receivers, Transceivers
Subcategory: Fiber Optic
Unit Weight: 10 g
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

CAHTS:
8534000019
USHTS:
8517620090
TARIC:
8534001900
ECCN:
5A991.b

FEATURED PRODUCTS
ADVANTECH