808-38149

Advantech
600-808-38149
808-38149

Mfr.:

Description:
Fiber Optic Transmitters, Receivers, Transceivers IE-SFP/155-ED CWDM-SM1430-LC

Lifecycle:
Obsolete
ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about ECAD Model.
Mouser does not presently sell this product in your region.

Availability

Stock:

Product Attribute Attribute Value Select Attribute
Advantech
Product Category: Fiber Optic Transmitters, Receivers, Transceivers
Shipping Restrictions:
 Mouser does not presently sell this product in your region.
RoHS:  
Ethernet SFP
1.25 Gb/s
3.3 V
- 40 C
+ 85 C
Brand: Advantech
Country of Assembly: Not Available
Country of Diffusion: Not Available
Country of Origin: CN
Product Type: Fiber Optic Transmitters, Receivers, Transceivers
Factory Pack Quantity: 1
Subcategory: Fiber Optic
Unit Weight: 27.216 g
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

CAHTS:
8534000019
USHTS:
8517620090
TARIC:
8534001900
ECCN:
5A991.b

FEATURED PRODUCTS
ADVANTECH