ATS012012012-SF-2K

Advanced Thermal Solutions
984-ATS012012012SF2K
ATS012012012-SF-2K

Mfr.:

Description:
Heat Sinks BGA Heat Sink, High Aspect Ratio Extrusion, Straight, No TIM, 12x12x12mm

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about ECAD Model.

In Stock: 32

Stock:
32 Can Ship Immediately
Factory Lead-Time:
19 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
$-.--
Ext. Price:
$-.--
Est. Tariff:

Pricing (CAD)

Qty. Unit Price
Ext. Price
$6.39 $6.39
$5.64 $56.40
$5.38 $107.60
$5.01 $250.50
$4.82 $482.00
$4.59 $918.00
$4.48 $2,240.00
$4.31 $4,310.00
$4.23 $8,460.00

Product Attribute Attribute Value Select Attribute
Advanced Thermal Solutions
Product Category: Heat Sinks
RoHS:  
Heat Sinks
BGA
PCB
Aluminum
Straight Fin
19.49 C/W
12 mm
12 mm
12 mm
Brand: Advanced Thermal Solutions
Color: Black
Packaging: Bulk
Product Type: Heat Sinks
Series: BGA High Aspect Ratio
Factory Pack Quantity: 100
Subcategory: Heat Sinks
Tradename: Value-Line Platform
Type: Component
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

CAHTS:
8542900000
USHTS:
8542900000
JPHTS:
854290000
TARIC:
8542900000
MXHTS:
8542900100
ECCN:
EAR99

Straight Fin Value-Line Heat Sinks

Advanced Thermal Solutions Straight Fin Value-Line Heat Sinks are high-performance heat sinks with high aspect ratios and are ideal for compact PCB environments. These heat sinks are available for component sizes 10mm x 10mm to 60mm x 60mm with height ranges from 2mm to 25mm with 1mm increments. The straight fin value-line heat sinks can be attached to the devices with double-sided thermal adhesives, Z-clip, or maxiGRIP™ technologies. The higher performance helps ensure reliable product life at a lower cost than other extruded heat sinks. The straight fin design offers an excellent cooling solution for spatially constrained PCB layouts. These straight-fin heat sinks can be applied to various components, including Altera®, AMD, Freescale, Intel®, TI, and Xilinx.

BGA - High Aspect Ratio Value-Line Heat Sinks

Advanced Thermal Solutions BGA - High Aspect Ratio Value-Line Heat Sinks are offered in pin fin, straight fin, and slant fin profiles. These high-performance heat sinks ensure reliable product life at a lower cost than other extruded heat sinks. The high aspect ratio value-line heat sinks come in industry-standard footprints ranging from 10mm x 10mm to 60mm x 60mm. The extruded aluminum minimizes thermal resistance, reduces weight, and keeps costs low. The Slant fin heat sinks feature a low-profile, slant fin array that offers many benefits of maxiFLOW™ at a great value.