ATS-HK379-R0

Advanced Thermal Solutions
984-ATS-HK379-R0
ATS-HK379-R0

Mfr.:

Description:
Heat Sinks Cooler Backing Plate, High Performance, 96x96x6mm, 80mm Hole to Hole, Aluminum

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about ECAD Model.

In Stock: 649

Stock:
649 Can Ship Immediately
Factory Lead-Time:
13 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
$-.--
Ext. Price:
$-.--
Est. Tariff:

Pricing (CAD)

Qty. Unit Price
Ext. Price
$5.94 $5.94
$5.56 $55.60
$5.40 $135.00
$5.10 $255.00
$4.80 $480.00
$4.50 $1,125.00
$4.34 $2,170.00
$4.11 $4,110.00

Product Attribute Attribute Value Select Attribute
Advanced Thermal Solutions
Product Category: Heat Sinks
RoHS:  
Accessories and Hardware
96 mm
96 mm
Brand: Advanced Thermal Solutions
Country of Assembly: Not Available
Country of Diffusion: Not Available
Country of Origin: CN
Product Type: Heat Sinks
Series: ATS-HK
Factory Pack Quantity: 1
Subcategory: Heat Sinks
Type: Backing Plate
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

CAHTS:
8473309000
USHTS:
8473305100
JPHTS:
847330090
MXHTS:
8473300499
ECCN:
EAR99

ATS-HK379-R0 High-Performance Cooler Backing Plate

Advanced Thermal Solutions ATS-HK379-R0 High-Performance Cooler Backing Plate is an optional backing plate that connects CPUs and other high-powered processors to the Ultra-Cool family of high-performance passive and active thermal solutions, including dual-FLOW™ and quadFLOW™. The ATS-HK379-R0 is designed for CPUs, processors, GPUs, AI processors, and FPGAs that fit sockets other than the Intel™ LGA2011 square and LGA2066 (Socket R). This plate comes with an unattached die-cut Formex GK-10 insulator to provide electrical insulation between the board and the backing plate. ATS High-Performance Cooler Backing Plate measures 96mm x 96mm with 70mm x 70mm inner dimensions and is intended for use with 1.57mm thick PCB. The ATS-HK379-R0 easily attaches beneath the PCB for even pressure across the board to prevent cracking or other damage.