ATS-HE54-C1-R0

Advanced Thermal Solutions
984-ATS-HE54-C1-R0
ATS-HE54-C1-R0

Mfr.:

Description:
Heat Exchangers Heat Exchanger with No Fan, Compact

In Stock: 24

Stock:
24 Can Ship Immediately
Factory Lead-Time:
13 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
$-.--
Ext. Price:
$-.--
Est. Tariff:
This Product Ships FREE

Pricing (CAD)

Qty. Unit Price
Ext. Price
$608.92 $608.92
$578.06 $5,780.60
$536.21 $16,086.30

Product Attribute Attribute Value Select Attribute
Advanced Thermal Solutions
Product Category: Heat Exchangers
RoHS:  
ATS-HE54
Liquid-to-Air
1.18 in
3.35 in
3.35 in
Brand: Advanced Thermal Solutions
Packaging: Bulk
Product Type: Heat Exchangers
Factory Pack Quantity: 10
Subcategory: Thermoelectric
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

USHTS:
8419505000
ECCN:
EAR99

Standard Heat Exchangers

Advanced Thermal Solutions Standard Heat Exchangers are tube-to-fin heat exchangers that maximize heat transfer from liquid to air. The heat exchangers feature a copper fin and tube construction with silver-solder brazed joints, which are suitable for a variety of fluids such as water, dielectric fluids, and custom-designed heat transfer fluids. Advanced Thermal Solutions Standard Heat Exchangers are internally cleaned and externally coated for corrosion protection and 100% pressure tested. The heat exchangers are available with and without fans and ideal for automotive, aerospace, medical, semiconductor processing, HVAC, and compressor and electronic cooling applications.