ATS-EXL121-300-R0

Advanced Thermal Solutions
984-ATSEXL121-300R0
ATS-EXL121-300-R0

Mfr.:

Description:
Heat Sinks PCIe Extrusion Profile, AL6063, 300mm Length, 60mm Width, 14mm Height

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about ECAD Model.

In Stock: 4

Stock:
4 Can Ship Immediately
Factory Lead-Time:
13 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
$-.--
Ext. Price:
$-.--
Est. Tariff:
This Product Ships FREE

Pricing (CAD)

Qty. Unit Price
Ext. Price
$103.61 $103.61
$97.52 $975.20
$91.44 $2,286.00
$85.33 $4,266.50
$82.29 $8,229.00

Product Attribute Attribute Value Select Attribute
Advanced Thermal Solutions
Product Category: Heat Sinks
RoHS:  
Extrusions
Electronic Cooling Applications
Adhesive
Aluminum
Rectangular Fin
16.1 C/W
300 mm
60 mm
14 mm
Brand: Advanced Thermal Solutions
Country of Assembly: Not Available
Country of Diffusion: Not Available
Country of Origin: CN
Packaging: Bulk
Product Type: Heat Sinks
Series: ATS-EXL
Factory Pack Quantity: 1
Subcategory: Heat Sinks
Type: Aluminum Extrusion
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

USHTS:
7604291010
ECCN:
EAR99

ATS-EXL Aluminum Extruded Heat Sinks

Advances Thermal Solutions Inc. ATS-EXL Aluminum Extruded Heat Sinks are cost-effective solutions for a majority of electronic cooling applications. Designed with ATS high-performance extrusion profiles, the ATS-EXL heat sinks help eliminate tooling costs and reduce lead time. The RoHS-compliant heat sinks are offered in a variety of profiles and sizes, ranging from 40.9mm to 482.9mm in width and 9.9mm to 72.9mm in height. All extrusion profiles are unfinished (degreased).

PCIe ATS-EXL Extrusions

Advanced Thermal Solutions PCIe (Peripheral Component Interconnect Express) ATS-EXL Extrusions are off-the-shelf extrusion profiles that require no tooling. The thermal management of PCIe cards is critical to maintaining optimal speeds. Advanced Thermal Solutions PCIe ATS-EXL Extrusions offer cooling solutions for all PCIe sizes and next-generation device connectors. The extrusions are available in a variety of designs to meet system analysis and cooling requirements. These devices are available in various lengths, such as 254mm, 288mm, 300mm, and 1220mm.