ATS-55325D-C1-R0

Advanced Thermal Solutions
984-ATS-55325D-C1-R0
ATS-55325D-C1-R0

Mfr.:

Description:
Heat Sinks BGA Heat Sink, X-CUT, Square Pin Fin, 2 Side Thermal Tape, 32.5x32.5x9.5mm

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about ECAD Model.

In Stock: 98

Stock:
98 Can Ship Immediately
Factory Lead-Time:
13 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
$-.--
Ext. Price:
$-.--
Est. Tariff:

Pricing (CAD)

Qty. Unit Price
Ext. Price
$14.26 $14.26
$12.66 $126.60
$12.06 $241.20
$11.63 $581.50
$11.19 $1,119.00
$10.56 $2,112.00
$10.23 $5,115.00
$9.89 $9,890.00
2,000 Quote

Product Attribute Attribute Value Select Attribute
Advanced Thermal Solutions
Product Category: Heat Sinks
RoHS:  
Heat Sinks
BGA
Adhesive
Aluminum
Cross Cut Fin
12.5 C/W
32.5 mm
32.5 mm
9.5 mm
Brand: Advanced Thermal Solutions
Color: Black
Packaging: Bulk
Product Type: Heat Sinks
Series: BGA Cross-Cut
Factory Pack Quantity: 100
Subcategory: Heat Sinks
Type: Component
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

CNHTS:
7616991090
USHTS:
8542900000
ECCN:
EAR99