ATS-54310K-C1-R0

Advanced Thermal Solutions
984-ATS-54310K-C1-R0
ATS-54310K-C1-R0

Mfr.:

Description:
Heat Sinks BGA Heat Sink, Square Fin, 2 Side Thermal Tape, Black, 31x31x14.5mm

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about ECAD Model.

In Stock: 46

Stock:
46 Can Ship Immediately
Factory Lead-Time:
13 Weeks Estimated factory production time for quantities greater than shown.
Quantities greater than 46 will be subject to minimum order requirements.
Minimum: 1   Multiples: 1
Unit Price:
$-.--
Ext. Price:
$-.--
Est. Tariff:

Pricing (CAD)

Qty. Unit Price
Ext. Price
$17.51 $17.51
$16.04 $160.40
$15.10 $302.00
$14.23 $711.50
$13.71 $1,371.00
$13.06 $2,612.00
$12.59 $6,295.00
$12.14 $12,140.00

Product Attribute Attribute Value Select Attribute
Advanced Thermal Solutions
Product Category: Heat Sinks
RoHS:  
Heat Sinks
BGA
Adhesive
Aluminum
Straight Fin
6.2 C/W
31 mm
31 mm
14.5 mm
Brand: Advanced Thermal Solutions
Color: Black
Country of Assembly: Not Available
Country of Diffusion: Not Available
Country of Origin: CN
Packaging: Bulk
Product Type: Heat Sinks
Series: BGA with Thermal Tape
Factory Pack Quantity: 100
Subcategory: Heat Sinks
Type: Component
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

CNHTS:
7616991090
USHTS:
8542900000
ECCN:
EAR99