ATS-54270K-C1-R0

Advanced Thermal Solutions
984-ATS-54270K-C1-R0
ATS-54270K-C1-R0

Mfr.:

Description:
Heat Sinks BGA Heat Sink, Square Fin, 2 Side Thermal Tape, Black, 27x27x14.5mm

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about ECAD Model.

In Stock: 50

Stock:
50 Can Ship Immediately
Factory Lead-Time:
13 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
$-.--
Ext. Price:
$-.--
Est. Tariff:

Pricing (CAD)

Qty. Unit Price
Ext. Price
$15.47 $15.47
$13.70 $137.00
$13.05 $261.00
$12.85 $642.50
$11.67 $1,167.00
$11.35 $2,270.00
$11.13 $5,565.00
$10.73 $10,730.00

Product Attribute Attribute Value Select Attribute
Advanced Thermal Solutions
Product Category: Heat Sinks
RoHS:  
Heat Sinks
BGA
Adhesive
Aluminum
Straight Fin
7.6 C/W
27 mm
27 mm
14.5 mm
Brand: Advanced Thermal Solutions
Color: Black
Packaging: Bulk
Product Type: Heat Sinks
Series: BGA with Thermal Tape
Factory Pack Quantity: 100
Subcategory: Heat Sinks
Type: Component
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

CNHTS:
7616991090
USHTS:
8542900000
ECCN:
EAR99