ALD810018SCL

Advanced Linear Devices
585-ALD810018SCL
ALD810018SCL

Mfr.:

Description:
MOSFETs Quad SAB MOSFET ARRAY VT=1.80V

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about ECAD Model.

Availability

Stock:
Non-Stocked
Factory Lead-Time:
Minimum: 50   Multiples: 50
Unit Price:
$-.--
Ext. Price:
$-.--
Est. Tariff:
This Product Ships FREE

Pricing (CAD)

Qty. Unit Price
Ext. Price
$5.82 $291.00
$5.80 $580.00
$5.77 $2,885.00
$5.31 $5,310.00

Product Attribute Attribute Value Select Attribute
Advanced Linear Devices
Product Category: MOSFETs
RoHS:  
Si
SMD/SMT
SOIC-16
N-Channel
4 Channel
10.6 V
80 mA
300 Ohms
- 12 V, 12 V
1.82 V
0 C
+ 70 C
500 mW
Enhancement
Tube
Brand: Advanced Linear Devices
Configuration: Quad
Country of Assembly: Not Available
Country of Diffusion: Not Available
Country of Origin: PH
Product Type: MOSFETs
Factory Pack Quantity: 50
Subcategory: Transistors
Transistor Type: 4 N-Channel
Typical Turn-Off Delay Time: 10 ns
Typical Turn-On Delay Time: 10 ns
Unit Weight: 666 mg
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

CAHTS:
8541290000
CNHTS:
8541210000
USHTS:
8541210095
JPHTS:
8541290100
KRHTS:
8541299000
TARIC:
8541290000
MXHTS:
85412999
ECCN:
EAR99

ALD8100xx/ALD9100xx Quad/Dual SAB™ MOSFET Arrays

Advanced Linear Devices ALD8100xx/ALD9100xx Quad/Dual SAB™ MOSFET Arrays are built with production-proven EPAD® technology. The ALD8100xx/ALD9100xx Supercapacitor Auto Balancing (SAB) addresses voltage and leakage-current balancing of supercapacitors connected in series. Supercapacitors, also known as ultracapacitors or super caps, connected in series can be leakage-current balanced by using a combination of one or more devices connected across each supercapacitor stack to prevent over-voltages.