ALD310702ASCL

Advanced Linear Devices
585-ALD310702ASCL
ALD310702ASCL

Mfr.:

Description:
MOSFETs Quad P-Channel EPAD Matched Pair

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about ECAD Model.

In Stock: 53

Stock:
53 Can Ship Immediately
Factory Lead-Time:
4 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
$-.--
Ext. Price:
$-.--
Est. Tariff:

Pricing (CAD)

Qty. Unit Price
Ext. Price
$17.76 $17.76
$13.43 $134.30
$11.17 $1,117.00
$10.70 $5,350.00
$9.84 $9,840.00
10,000 Quote

Product Attribute Attribute Value Select Attribute
Advanced Linear Devices
Product Category: MOSFETs
RoHS:  
Si
SMD/SMT
SOIC-16
P-Channel
4 Channel
8 V
80 mA
1.14 kOhms
- 8 V, 8 V
180 mV
0 C
+ 70 C
500 mW
Enhancement
Tube
Brand: Advanced Linear Devices
Configuration: Quad
Country of Assembly: Not Available
Country of Diffusion: Not Available
Country of Origin: US
Product Type: MOSFETs
Series: ALD31070
Factory Pack Quantity: 50
Subcategory: Transistors
Transistor Type: 4 P-Channel
Unit Weight: 666 mg
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

CAHTS:
8541210000
CNHTS:
8541210000
USHTS:
8541210095
JPHTS:
8541210101
TARIC:
8541290000
MXHTS:
85412101
ECCN:
EAR99

ALD31070x P-Channel EPAD® MOSFET Arrays

Advanced Linear Devices ALD31070x P-Channel EPAD® MOSFET Arrays are high-precision monolithic quad p-channel MOSFET arrays. These MOSFET arrays belong to the EPAD® matched pair MOSFET family. The ALD31070x MOSFET arrays are used for low-voltage and low-power small signal applications with low gate threshold voltages of 0V and -0.2V. These arrays are designed for exceptional matching of electrical device characteristics. Fabricated on the same monolithic chip, the ALD31070x arrays offer excellent temperature tracking characteristics. These MOSFET arrays feature a versatile design for various precision analog applications like current mirrors, matching circuits, and current sources.