2000745106

Advanced Energy
324-2000745106
2000745106

Mfr.:

Description:
Power Conditioners Thyro-A+ 1A 500-45 H RLP 4

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about ECAD Model.

In Stock: 1

Stock:
1 Can Ship Immediately
Factory Lead-Time:
10 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
$-.--
Ext. Price:
$-.--
Est. Tariff:
This Product Ships FREE

Pricing (CAD)

Qty. Unit Price
Ext. Price
$1,738.60 $1,738.60
$1,679.04 $16,790.40
25 Quote

Product Attribute Attribute Value Select Attribute
Advanced Energy
Product Category: Power Conditioners
Brand: Advanced Energy
Product Type: Power Conditioning
Series: 20A
Factory Pack Quantity: 1
Subcategory: Power Condition
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

USHTS:
8504409580
JPHTS:
850440090
TARIC:
8504409590
ECCN:
EAR99

FEATURED PRODUCTS
ADVANCED ENERGY