MKP-6

Advanced Energy / TEGAM
324-MKP-6
MKP-6

Mfr.:

Description:
Test Probes Miniature Kelvin Probe, Banana Connector

Lifecycle:
New At Mouser

In Stock: 4

Stock:
4 Can Ship Immediately
Factory Lead-Time:
1 Week Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
$-.--
Ext. Price:
$-.--
Est. Tariff:
This Product Ships FREE

Pricing (CAD)

Qty. Unit Price
Ext. Price
$589.00 $589.00

Product Attribute Attribute Value Select Attribute
Advanced Energy
Product Category: Test Probes
Test Probe
Kelvin Probe
6 ft
Black
42 V
2 A
Brand: Advanced Energy / TEGAM
Description/Function: Miniature Kelvin Probe, Banana Connector
Product Type: Test Probes
Factory Pack Quantity: 1
Subcategory: Test Leads, Banana Plugs, Alligator Clips & Test Probes
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

CAHTS:
9030900000
USHTS:
9030908923
JPHTS:
903090000
KRHTS:
9030909000
TARIC:
9030900000
BRHTS:
90309090
ECCN:
EAR99

FEATURED PRODUCTS
ADVANCED ENERGY