9K603MTC05

Advanced Energy / TEGAM
324-9K603MTC05
9K603MTC05

Mfr.:

Description:
Test Probes Temperature Probe, Type K, Immersion, MTC Connector, 5"

Lifecycle:
New At Mouser

In Stock: 2

Stock:
2 Can Ship Immediately
Factory Lead-Time:
1 Week Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
$-.--
Ext. Price:
$-.--
Est. Tariff:
This Product Ships FREE

Pricing (CAD)

Qty. Unit Price
Ext. Price
$122.45 $122.45

Product Attribute Attribute Value Select Attribute
Advanced Energy
Product Category: Test Probes
Temperature Probe
Thermocouple - Type K
Immersion
5 in
Brand: Advanced Energy / TEGAM
Description/Function: Temperature Probe, Type K, Immersion, MTC Connector, 5"
Product: Temperature Probes
Product Type: Test Probes
Factory Pack Quantity: 1
Subcategory: Test Leads, Banana Plugs, Alligator Clips & Test Probes
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

CAHTS:
9025900000
USHTS:
9025900600
JPHTS:
902590000
KRHTS:
9025900000
TARIC:
9025900090
MXHTS:
9025900100
ECCN:
3A992

FEATURED PRODUCTS
ADVANCED ENERGY