SLB125S24K

Advanced Energy / SL Power
675-SLB125S24K
SLB125S24K

Mfr.:

Description:
Power Supplies - Chassis Mount 125W 24V

In Stock: 25

Stock:
25 Can Ship Immediately
Factory Lead-Time:
24 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
$-.--
Ext. Price:
$-.--
Est. Tariff:

Pricing (CAD)

Qty. Unit Price
Ext. Price
$79.41 $79.41
$75.62 $378.10
$74.06 $740.60
$72.03 $1,800.75
$60.43 $4,894.83
$60.42 $14,682.06
567 Quote

Product Attribute Attribute Value Select Attribute
Advanced Energy
Product Category: Power Supplies - Chassis Mount
RoHS:  
125 W
80 VAC to 264 VAC
1 Output
24 VDC
5.2 A
Open Frame
4 kVAC
Medical, Industrial
101.6 mm (4 in)
50.8 mm (2 in)
32.1 mm (1.264 in)
SLB125
Brand: Advanced Energy / SL Power
Dimensions: 101.6 mm x 50.8 mm x 32.1 mm
Maximum Operating Temperature: + 70 C
Minimum Operating Temperature: - 20 C
Mounting Style: Chassis
Open Frame/Enclosed: Open Frame
Product: Switching Supplies
Product Type: Switching Power Supplies
Factory Pack Quantity: 81
Subcategory: Power Supplies
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

CAHTS:
8504409093
USHTS:
8504409520
KRHTS:
8504401090
TARIC:
8504408390
ECCN:
EAR99

SLB125 125W Single-Output Power Supplies

Advanced Energy / SL Power SLB125 125W Single-Output Power Supplies are available with a nominal main output of 12V, 15V, 18V, 24V, 36V, 48V, or 56V. These medically approved devices feature a small form factor with 2" x 4" x 1.2" dimensions, various safety approvals, and RoHS compliance. The series offers 125W total power and 85W convection and is certified to 90VAC to 264VAC input. Protections include output overvoltage, short circuits, and overload. Advanced Energy / SL Power SLB125 125W Single-Output Power Supplies are ideal for medical, industrial, and 1U applications.

Medical Products

Cincon Medical Products provide low leakage current and harsh environment endurance that meets the highest requirements of hospital and health care applications. Cincon has decades of experience in medical product design and offers designers with a variety of products and technical services. All medical products meet the requirements for 2 MOPP, EN 61558 (60335). ANSI/AAMI ES 60601-1/EN 60601-1 Ed 3.1, and EN 60601-1-2 Ed4.0 Class B. These products are CEC and ErP Level V compliant and, for some products, Level VI compliant. Cincon Medical Products are suitable for most of medical devices, including screens of medical equipment, hospital beds, medical optical instruments, medical ultrasound devices, dialysis chairs, and ventilators.

Medical AC Adapters & Power Supplies

Advanced Energy / SL Power Medical AC Adapters and Power Supplies are engineered to exceed regional and global healthcare regulatory standards. Products meet EMC compliance with IEC60601-1-2 and environmental compliance with IEC60950. Two isolation barriers are provided to ensure the applied part is isolated from the ground and meets the leakage current limits. Applications include surgical, monitoring, imaging, laboratory, and diagnostics.