LPP200S12K

Advanced Energy / SL Power
675-LPP200S12K
LPP200S12K

Mfr.:

Description:
Power Supplies - Chassis Mount 200W 12V 15.67A Low Profile, 60601-1, 62368-1

Lifecycle:
New Product:
New from this manufacturer.

In Stock: 7

Stock:
7 Can Ship Immediately
Factory Lead-Time:
24 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
$-.--
Ext. Price:
$-.--
Est. Tariff:
This Product Ships FREE

Pricing (CAD)

Qty. Unit Price
Ext. Price
$181.34 $181.34
$174.07 $870.35
$169.11 $1,691.10
$164.49 $4,112.25
$161.12 $8,056.00
$161.09 $16,109.00
250 Quote

Product Attribute Attribute Value Select Attribute
Advanced Energy
Product Category: Power Supplies - Chassis Mount
200 W
85 VAC to 264 VAC
1 Output
12 VDC
15.67 A
Open Frame
90 %
101.6 mm
50.8 mm
19.05 mm
LPP200
Brand: Advanced Energy / SL Power
Country of Assembly: Not Available
Country of Diffusion: Not Available
Country of Origin: MX
Dimensions: 101.6 mm x 50.8 mm x 19.05 mm
Input Frequency: 47 Hz to 63 Hz
Maximum Operating Temperature: + 70 C
Minimum Operating Temperature: - 20 C
Mounting Style: Panel Mount
Open Frame/Enclosed: Open Frame
Power - Forced Air: 15 kV
Product: Power Supply
Factory Pack Quantity: 1
Type: AC-DC Supply
Unit Weight: 190 g
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

USHTS:
8504409540
ECCN:
EAR99

Medical Products

Cincon Medical Products provide low leakage current and harsh environment endurance that meets the highest requirements of hospital and health care applications. Cincon has decades of experience in medical product design and offers designers with a variety of products and technical services. All medical products meet the requirements for 2 MOPP, EN 61558 (60335). ANSI/AAMI ES 60601-1/EN 60601-1 Ed 3.1, and EN 60601-1-2 Ed4.0 Class B. These products are CEC and ErP Level V compliant and, for some products, Level VI compliant. Cincon Medical Products are suitable for most of medical devices, including screens of medical equipment, hospital beds, medical optical instruments, medical ultrasound devices, dialysis chairs, and ventilators.

LPP200 200W Low-Profile Open-Frame Power Supplies

Advanced Energy / SL Power LPP200 200W Low-Profile Open-Frame Power Supplies offer an 85VAC to 264VAC input voltage and three nominal main outputs of 12V, 24V, or 48V. These power supplies have a 2" x 4" x 0.75" form factor and feature various built-in protections, including output overvoltage, short circuit, and overload. Specifications include a 200W maximum output power rating, ±5% adjustment range, and a wide operating temperature range of -20°C to +70°C. Advanced Energy / SL Power LPP200 power supplies are suitable for various medical and industrial applications where space is limited.